Part Details for NXH16V680M8*15LO by Samyoung Electronics Co Ltd
Overview of NXH16V680M8*15LO by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXH16V680M8*15LO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 680uF 16V 45m��@100kHz ��20% 1.25A@100kHz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | 430 |
|
$0.0634 / $0.1270 | Buy Now |
|
LCSC | 680uF 16V 45m100kHz 20% 1.25A100kHz PluginD8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | 430 |
|
$0.0647 / $0.1296 | Buy Now |