There are no models available for this part yet.
Overview of NXH3670UK/A1Z by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NXH3670UK/A1Z by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC9421
|
Newark | Ble Transceiver, 2.4Ghz, -20 To 85Deg C, Product Range:Nxh3670 Series Microcontrollers, Architecture:Arm Cortex-M0, Mcu Core Size:32Bit, Program Memory Size:128Kb, Ram Memory Size:96Kb, Cpu Speed:32Mhz, No. Of I/O S:12I/O S, Mcu Caserohs Compliant: Yes |Nxp NXH3670UK/A1Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1243 |
|
$5.8800 / $8.0200 | Buy Now | |
DISTI #
98AC6202
|
Newark | Nxh3670Uk/A1/ Reel Rohs Compliant: Yes |Nxp NXH3670UK/A1Z RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9200 | Buy Now | |
DISTI #
568-15309-1-ND
|
DigiKey | IC RF TXRX+MCU BLE 34WLCSP Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1394 In Stock |
|
$4.1162 / $8.1800 | Buy Now | |
DISTI #
NXH3670UK/A1Z
|
Avnet Americas | Ultra-Low Power BLE Transceiver 1.2V 2Mbps 34-Pin WLCSP T/R - Tape and Reel (Alt: NXH3670UK/A1Z) Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$4.0175 / $4.6102 | Buy Now | |
DISTI #
771-NXH3670UK/A1Z
|
Mouser Electronics | RF Microcontrollers - MCU NXH3670UK/A1 RoHS: Compliant | 606 |
|
$4.1100 / $7.5600 | Buy Now | |
Future Electronics | NXH3670UK Series 1.2 V 2.48 GHz Ultra Low Power Audio Transceiver - WLCSP-34 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Container: Cut Tape/Mini-Reel | 1950Cut Tape/Mini-Reel |
|
$5.6300 / $7.7500 | Buy Now | ||
Future Electronics | NXH3670UK Series 1.2 V 2.48 GHz Ultra Low Power Audio Transceiver - WLCSP-34 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$4.4100 / $4.8000 | Buy Now | ||
DISTI #
NXH3670UK/A1Z
|
Avnet Silica | Ultra-Low Power BLE Transceiver 1.2V 2Mbps 34-Pin WLCSP T/R (Alt: NXH3670UK/A1Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
NXH3670UK/A1Z
|
EBV Elektronik | Ultra-Low Power BLE Transceiver 1.2V 2Mbps 34-Pin WLCSP T/R (Alt: NXH3670UK/A1Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1550 |
|
$10.3300 / $11.0700 | Buy Now |
CAD Models for NXH3670UK/A1Z by NXP Semiconductors
Part Data Attributes for NXH3670UK/A1Z by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
27 Weeks
|
Samacsys Manufacturer
|
NXP
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|