Part Details for NXH450B100H4Q2F2PG-R by onsemi
Overview of NXH450B100H4Q2F2PG-R by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NXH450B100H4Q2F2PG-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6234
|
Newark | 1000V,75A Fsiii Igbt, Mid Speed With Rugged Anti-Parallel Diodes In Press Fit Pins/ Btray |Onsemi NXH450B100H4Q2F2PG-R RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$247.6400 | Buy Now |
DISTI #
5556-NXH450B100H4Q2F2PG-R-ND
|
DigiKey | 1000V75A FSIII IGBT MID SPEED WI Min Qty: 1 Lead time: 15 Weeks Container: Tray |
36 In Stock |
|
$244.3869 / $271.1200 | Buy Now |
DISTI #
NXH450B100H4Q2F2PG
|
Avnet Americas | IGBT Module, Three Level Inverter, 101 A, 1.7 V, 234 W, 150 °C - Trays (Alt: NXH450B100H4Q2F2PG) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
RFQ | |
DISTI #
863-50B100H4Q2F2PG-R
|
Mouser Electronics | IGBT Modules 1000V,75A FSIII IGBT, MID SPEED WITH RUGGED ANTI-PARALLEL DIODES IN PRESS FIT PINS RoHS: Compliant | 36 |
|
$244.3600 / $271.0900 | Buy Now |
|
Onlinecomponents.com | IGBT Module, Three Level Inverter, 101 A, 1.7 V, 234 W, 150 °C RoHS: Compliant | 0 |
|
$242.0700 / $680.5300 | Buy Now |
DISTI #
NXH450B100H4Q2F2PG-R
|
Avnet Silica | IGBT Module, Three Level Inverter, 101 A, 1.7 V, 234 W, 150 �C (Alt: NXH450B100H4Q2F2PG-R) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NXH450B100H4Q2F2PG-R
|
EBV Elektronik | IGBT Module, Three Level Inverter, 101 A, 1.7 V, 234 W, 150 �C (Alt: NXH450B100H4Q2F2PG-R) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NXH450B100H4Q2F2PG-R
NXH450B100H4Q2F2PG-R CAD Models
NXH450B100H4Q2F2PG-R Part Data Attributes
|
NXH450B100H4Q2F2PG-R
onsemi
Buy Now
Datasheet
|
Compare Parts:
NXH450B100H4Q2F2PG-R
onsemi
Insulated Gate Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 101 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAPPED WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 5.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X56 | |
Number of Elements | 6 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 234 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 179 ns | |
Turn-on Time-Nom (ton) | 38 ns | |
VCEsat-Max | 2.25 V |