There are no models available for this part yet.
Overview of NXH50M65L4Q1SG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Communication and Networking
Price & Stock for NXH50M65L4Q1SG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK4289
|
Newark | Q1Pack 50A 650V/ Btray |Onsemi NXH50M65L4Q1SG RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2200 / $53.7300 | Buy Now | |
DISTI #
488-NXH50M65L4Q1SG-ND
|
DigiKey | Q1PACK 50A 650V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
21 In Stock |
|
$51.2252 / $62.6100 | Buy Now | |
DISTI #
NXH50M65L4Q1SG
|
Avnet Americas | Transistor IGBT Module N-Channel 650V 48A 20V Through Hole Tray - Trays (Alt: NXH50M65L4Q1SG) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 10 Weeks, 0 Days Container: Tray | 2394 Factory Stock |
|
$46.5854 / $55.6020 | Buy Now | |
DISTI #
863-NXH50M65L4Q1SG
|
Mouser Electronics | IGBT Modules IGBT Module, H6.5 Topology, 650 V, 50 A IGBT, 650 V, 50 A Diode Solder pins RoHS: Compliant | 17 |
|
$51.2000 / $62.6000 | Buy Now | |
Onlinecomponents.com | IGBT Module, H6.5 Topology, 650 V, 50 A IGBT, 650 V, 50 A Diode Solder pins RoHS: Compliant | 0 |
|
$50.7400 / $65.7500 | Buy Now | ||
DISTI #
NXH50M65L4Q1SG
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 21 | 0 |
|
$51.5600 | Buy Now | |
Flip Electronics | Stock | 2394 |
|
RFQ |
CAD Models for NXH50M65L4Q1SG by onsemi
Part Data Attributes for NXH50M65L4Q1SG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Package Description
|
FLANGE MOUNT, R-XUFM-X27
|
Manufacturer Package Code
|
180CA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks
|
Date Of Intro
|
2020-04-21
|
Samacsys Manufacturer
|
onsemi
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
48 A
|
Collector-Emitter Voltage-Max
|
650 V
|
Configuration
|
COMPLEX
|
Gate-Emitter Thr Voltage-Max
|
5.2 V
|
Gate-Emitter Voltage-Max
|
20 V
|
JESD-30 Code
|
R-XUFM-X27
|
Number of Elements
|
6
|
Number of Terminals
|
27
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
72 W
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Nom (toff)
|
88 ns
|
Turn-on Time-Nom (ton)
|
34 ns
|
VCEsat-Max
|
2.22 V
|