Part Details for NXH80B120H2Q0SG by onsemi
Overview of NXH80B120H2Q0SG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NXH80B120H2Q0SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1760
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 40A, Transistor Polarity:N Channel, Dc Collector Current:40A, Collector Emitter Saturation Voltage Vce(On):2.2V, Power Dissipation Pd:103W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Onsemi NXH80B120H2Q0SG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NXH80B120H2Q0SG
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 40A ±20V Screw Tray (Alt: NXH80B120H2Q0SG) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 688 Partner Stock |
|
$30.3180 / $36.1860 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$91.6776 / $107.8560 | Buy Now | |
|
Rochester Electronics | NXH80B120H2Q0 - Power Integrated Module, Dual Boost, 1200 V, 40 A IGBT + 1200 V, 15 A SiC Diode Bare copper DBC RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 28543 |
|
$67.4000 / $79.3000 | Buy Now |
DISTI #
NXH80B120H2Q0SG
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 40A ±20V Screw Tray (Alt: NXH80B120H2Q0SG) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 688 Partner Stock |
|
$30.3180 / $36.1860 | Buy Now |
DISTI #
NXH80B120H2Q0SG
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 40A ±20V Screw Tray (Alt: NXH80B120H2Q0SG) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 688 Partner Stock |
|
$30.3180 / $36.1860 | Buy Now |
DISTI #
2835630
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 28565 |
|
$50.5071 | Buy Now |
|
Flip Electronics | Stock, ship today | 688 |
|
$24.4500 | RFQ |
Part Details for NXH80B120H2Q0SG
NXH80B120H2Q0SG CAD Models
NXH80B120H2Q0SG Part Data Attributes
|
NXH80B120H2Q0SG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NXH80B120H2Q0SG
onsemi
Power Integrated Module, Dual Boost, 1200 V, 40 A IGBT + 1200 V, 15 A SiC Diode Bare copper DBC, 24-BTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 180AJ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 41 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMMON COLLECTOR, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X22 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 103 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.5 V |