Part Details for NXH80T120L2Q0P2G by onsemi
Overview of NXH80T120L2Q0P2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXH80T120L2Q0P2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6240
|
Newark | Pim Q0 T-Type Npc 80A 1200V Press-Fit Pins/Btray |Onsemi NXH80T120L2Q0P2G Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5200 / $50.7800 | Buy Now |
DISTI #
488-NXH80T120L2Q0P2G-ND
|
DigiKey | IC MODULE PIM 1200V 80A Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.4109 / $59.1700 | Buy Now |
DISTI #
NXH80T120L2Q0P2G
|
Avnet Americas | IPM Module IGBT 2.85V 3000Vrms 20-Pin Case 180AA Tray - Trays (Alt: NXH80T120L2Q0P2G) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$44.0261 / $52.5472 | Buy Now |
DISTI #
863-XH80T120L2Q0P2G
|
Mouser Electronics | IGBT Modules PIM Q0 T-TYPE NPC 80A 1200V PRESS-FIT PINS RoHS: Compliant | 0 |
|
$48.4000 / $51.9900 | Order Now |
DISTI #
NXH80T120L2Q0P2G
|
Avnet Americas | IPM Module IGBT 2.85V 3000Vrms 20-Pin Case 180AA Tray - Trays (Alt: NXH80T120L2Q0P2G) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$44.0261 / $52.5472 | Buy Now |
DISTI #
NXH80T120L2Q0P2G
|
Avnet Americas | IPM Module IGBT 2.85V 3000Vrms 20-Pin Case 180AA Tray - Trays (Alt: NXH80T120L2Q0P2G) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$44.0261 / $52.5472 | Buy Now |
Part Details for NXH80T120L2Q0P2G
NXH80T120L2Q0P2G CAD Models
NXH80T120L2Q0P2G Part Data Attributes
|
NXH80T120L2Q0P2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NXH80T120L2Q0P2G
onsemi
Power Integrated Module (PIM), T-Type NPC 1200 V, 80 A IGBT, 600 V, 50 A IGBT Press-fit Pins, 24-BTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-XUFM-X20 | |
Manufacturer Package Code | 180AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-18 | |
Additional Feature | RC-IGBT | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 67 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X20 | |
Number of Elements | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 158 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 293 ns | |
Turn-on Time-Nom (ton) | 88 ns | |
VCEsat-Max | 2.85 V |
Alternate Parts for NXH80T120L2Q0P2G
This table gives cross-reference parts and alternative options found for NXH80T120L2Q0P2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NXH80T120L2Q0P2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NXH80T120L2Q0PG | Power Integrated Module, IGBT, T-Type, 1200 V, 80 A, 24-BTRAY | onsemi | NXH80T120L2Q0P2G vs NXH80T120L2Q0PG |
NXH80T120L2Q0S1GQ0PACK | Insulated Gate Bipolar Transistor | onsemi | NXH80T120L2Q0P2G vs NXH80T120L2Q0S1GQ0PACK |