-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NXJ1S1205MC-R13
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 5-Pin SMD T/R - Tape and Reel (Alt: NXJ1S1205MC-R13) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.8083 | Buy Now |
DISTI #
580-NXJ1S1205MC-R13
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC/DC SM 1W 12V-5V Single 4.2kV RoHS: Compliant | 2257 |
|
$2.7000 / $3.5500 | Buy Now |
DISTI #
NXJ1S1205MC-R13
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 5-Pin SMD T/R - Tape and Reel (Alt: NXJ1S1205MC-R13) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.8083 | Buy Now |
DISTI #
NXJ1S1205MC-R13
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 5-Pin SMD T/R - Tape and Reel (Alt: NXJ1S1205MC-R13) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.8083 | Buy Now |
DISTI #
ICDCDC5110
|
Rutronik | DC/DC Mod 12V to 05V 1W 4,2kV RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel |
Stock DE - 800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.1600 / $3.6600 | Buy Now |
DISTI #
NXJ1S1205MC-R13
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.2A 1W 5-Pin SMD T/R (Alt: NXJ1S1205MC-R13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NXJ1S1205MC-R13
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXJ1S1205MC-R13
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |