Part Details for NXJ1S1205MC-R7 by Murata Power Solutions
Overview of NXJ1S1205MC-R7 by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXJ1S1205MC-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y9312
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:10.46Mm Rohs Compliant: Yes |Murata Power Solutions NXJ1S1205MC-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 180 |
|
$3.7300 / $3.9100 | Buy Now |
DISTI #
76Y4959
|
Newark | Dc-Dc Converter, 5V, 0.2A, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Murata Power Solutions NXJ1S1205MC-R7 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Reel | 180 |
|
$3.5200 | Buy Now |
DISTI #
68Y9313
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:10.46Mm Rohs Compliant: Yes |Murata Power Solutions NXJ1S1205MC-R7 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6200 / $4.5200 | Buy Now |
DISTI #
811-3095-1-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1446 In Stock |
|
$2.6300 / $3.5500 | Buy Now |
|
Future Electronics | NXJ1 Series 1 W Single 12 Vin 5 Vout Isolated SMT DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Reel | 180Reel |
|
$2.7500 | Buy Now |
DISTI #
NXJ1S1205MC-R7
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 1 | 0 |
|
$3.2400 / $4.3200 | RFQ |
DISTI #
000000000005403870
|
Sager | Isolated DC/DC Converters - SMD SM 1W 12V-5V SINGLE 4.2KV Min Qty: 180 | 540 |
|
$3.0400 / $3.1300 | Buy Now |
DISTI #
2518532
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 180 Container: Reel | 180 |
|
$3.4969 | Buy Now |
DISTI #
2814309
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 180 |
|
$2.7770 / $3.7320 | Buy Now |
DISTI #
2518532
|
Farnell | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 180 Lead time: 28 Weeks, 1 Days Container: Reel | 180 |
|
$2.6340 / $2.7719 | Buy Now |