Part Details for NXV08A170DB2 by onsemi
Overview of NXV08A170DB2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NXV08A170DB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0403
|
Newark | Apm12-Cba, Mv7 80V, Al2O3, Half Bridge/Jtray |Onsemi NXV08A170DB2 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3900 / $16.4700 | Buy Now |
DISTI #
488-NXV08A170DB2-ND
|
DigiKey | APM12-CBA, MV7 80V, AL2O3, HALF Min Qty: 1 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.2715 / $19.0900 | Buy Now |
DISTI #
NXV08A170DB2
|
Avnet Americas | APM12-CBA MV7 80V AL2O3 HALF BRIDGE - Trays (Alt: NXV08A170DB2) RoHS: Not Compliant Min Qty: 288 Package Multiple: 288 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$11.1600 / $13.3200 | Buy Now |
DISTI #
863-NXV08A170DB2
|
Mouser Electronics | Discrete Semiconductor Modules APM12-CBA, MV7 80V, AL2O3, HALF BRIDGE | 0 |
|
Order Now | |
|
Rochester Electronics | NXV08A170DB2 - single phase inverter module for 48V automotive application RoHS: Compliant Status: Active Min Qty: 1 | 1396 |
|
$11.1600 / $13.1300 | Buy Now |
DISTI #
NXV08A170DB2
|
Avnet Americas | APM12-CBA MV7 80V AL2O3 HALF BRIDGE - Trays (Alt: NXV08A170DB2) RoHS: Not Compliant Min Qty: 288 Package Multiple: 288 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$11.1600 / $13.3200 | Buy Now |
DISTI #
NXV08A170DB2
|
Avnet Americas | APM12-CBA MV7 80V AL2O3 HALF BRIDGE - Trays (Alt: NXV08A170DB2) RoHS: Not Compliant Min Qty: 288 Package Multiple: 288 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$11.1600 / $13.3200 | Buy Now |
Part Details for NXV08A170DB2
NXV08A170DB2 CAD Models
NXV08A170DB2 Part Data Attributes
|
NXV08A170DB2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NXV08A170DB2
onsemi
single phase inverter module for 48V automotive application, 288-JTRAY, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Manufacturer Package Code | MODBG | |
Samacsys Manufacturer | onsemi | |
Logic IC Type | INVERTER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |