There are no models available for this part yet.
Overview of NYB25-21281 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-128101080LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54122-128141190LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 14 position, 2.54mm (0.100in) pitch | |
54122-128121250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for NYB25-21281 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653-NYB25-21281
|
Mouser Electronics | Panel PCs Box,i5,4GB,W764,32GBSSD,RS232 | 0 |
|
$5,168.6100 | Order Now |