-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 0.25A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-236AB, TO-236, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7079
|
Newark | Scr, 0.25A, 200V, Sot-23-3, Peak Repetitive Off-State Voltage, Vdrm:200V, Gate Trigger Current Max, Igt:200Μa, Current It Av:-, On State Rms Current It(Rms):250Ma, Thyristor Case Style:Sot-23, No. Of Pins:3Pins, Peak Non Rep Surge Rohs Compliant: Yes |Littelfuse NYC0102BLT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5630 |
|
$0.2890 / $0.6830 | Buy Now |
DISTI #
NYC0102BLT1GOSCT-ND
|
DigiKey | SCR 200V 250MA SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
127629 In Stock |
|
$0.2184 / $0.6700 | Buy Now |
DISTI #
863-NYC0102BLT1G
|
Mouser Electronics | SCRs THY SOT23 SCR RoHS: Compliant | 46581 |
|
$0.2120 / $0.4800 | Buy Now |
|
Future Electronics | SCR 200V 250MA SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1760 / $0.1910 | Buy Now |
DISTI #
NYC0102BLT1G
|
TTI | SCRs THY SOT23 SCR RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 267000 In Stock |
|
$0.1730 / $0.1950 | Buy Now |
DISTI #
NYC0102BLT1G-LF
|
TME | Thyristor, 200V, Ifmax: 0.25A, Igt: 0.2mA, SOT23, SMD, reel,tape Min Qty: 3 | 3089 |
|
$0.3040 / $0.5170 | Buy Now |
|
CHIPMALL.COM LIMITED | 6mA 200uA 200V SOT-23 TRIACs ROHS | 11640 |
|
$0.1039 / $0.1908 | Buy Now |
DISTI #
2533159
|
element14 Asia-Pacific | SCR, 0.25A, 200V, SOT-23-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5630 |
|
$0.2699 / $0.4331 | Buy Now |
DISTI #
2533159RL
|
element14 Asia-Pacific | SCR, 0.25A, 200V, SOT-23-3 RoHS: Compliant Min Qty: 100 Container: Reel | 5630 |
|
$0.2699 / $0.3088 | Buy Now |
DISTI #
2533159RL
|
Farnell | SCR, 0.25A, 200V, SOT-23-3 RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 5630 |
|
$0.2701 / $0.3605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NYC0102BLT1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NYC0102BLT1G
Littelfuse Inc
Silicon Controlled Rectifier, 0.25A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-236AB, TO-236, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.25 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SCR |