Part Details for NYP1C-31002-12WC1000 by OMRON Industrial Automation
Overview of NYP1C-31002-12WC1000 by OMRON Industrial Automation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-10021TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
51731-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S 14P Right Angle Header. | |
MD3671M23100212 | Amphenol Communications Solutions | NGSFF/NF1 0.50mm, 67 signal pins, Press fit, Orthogonal |