There are no models available for this part yet.
Overview of NYP1C-31002-15WC1000 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-10021TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
51731-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S 14P Right Angle Header. | |
MD3671M23100212 | Amphenol Communications Solutions | NGSFF/NF1 0.50mm, 67 signal pins, Press fit, Orthogonal |