Part Details for NYP27-40466-15WC1000 by OMRON Corporation
Overview of NYP27-40466-15WC1000 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86840-466HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
77317-404-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 66 Positions ,2.54mm (0.100in) Pitch, | |
51940-466LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 12S 2P Vertical Receptacle. |
Price & Stock for NYP27-40466-15WC1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NYP274046615WC1000
|
Avnet Americas | - Bulk (Alt: NYP274046615WC1000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,080.0600 / $9,669.5800 | Buy Now |