Part Details for NYP27-40466-19WC1000 by OMRON Industrial Automation
Overview of NYP27-40466-19WC1000 by OMRON Industrial Automation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86840-466HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
77317-404-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 66 Positions ,2.54mm (0.100in) Pitch, | |
51940-466LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 12S 2P Vertical Receptacle. |