There are no models available for this part yet.
Overview of NYP27-40466-19WC1100 by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86840-466HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
77317-404-66LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 66 Positions ,2.54mm (0.100in) Pitch, | |
51940-466LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 12S 2P Vertical Receptacle. |
Price & Stock for NYP27-40466-19WC1100 by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000006341355
|
Sager | Omron NYP274046619WC1100 | 0 |
|
Buy Now |