Part Details for NYP2A-20470-15WC1000 by OMRON Industrial Automation
Overview of NYP2A-20470-15WC1000 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-470HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 70 Positions, 2.54mm (0.100in) Pitch. | |
V62/04703-01YE | Texas Instruments | Enhanced Product Decade Counter/Divider With 10 Decoded Outputs 16-TSSOP -40 to 125 | |
V62/04704-01XE | Texas Instruments | Enhanced Product Quadruple 2-Input Positive-And Gates 14-SOIC -40 to 125 |
Price & Stock for NYP2A-20470-15WC1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-NYP2A-20470-15WC1000-ND
|
DigiKey | PNL15 ATOM 4G W10 256GSS S Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,730.4800 | Buy Now |