Part Details for NYP2A-20470-19WC1100 by OMRON Corporation
Overview of NYP2A-20470-19WC1100 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-470HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 70 Positions, 2.54mm (0.100in) Pitch. | |
V62/04703-01YE | Texas Instruments | Enhanced Product Decade Counter/Divider With 10 Decoded Outputs 16-TSSOP -40 to 125 | |
V62/04704-01XE | Texas Instruments | Enhanced Product Quadruple 2-Input Positive-And Gates 14-SOIC -40 to 125 |
Price & Stock for NYP2A-20470-19WC1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NYP2A2047019WC1100
|
Avnet Americas | Panel Mount Computer Intel Atom Apollo Lake x5-E3940 Processor Capacitive Touch Wide 18.5Inch 1920x1080pixel 4GB Main Memory - Bulk (Alt: NYP2A2047019WC1100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,634.3600 / $7,939.4800 | Buy Now |
DISTI #
653-NYP2A2047019WC11
|
Mouser Electronics | Panel PCs Pnl19,F&B,ATOM,4G,W10,256GSS,S | 0 |
|
$5,860.2200 | Order Now |