NYS322AG
Description: Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Crimp Terminal, Locking

Overview of NYS322AG by Neutrik USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NYS322AG by Neutrik USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15R4754
Newark Rean? Plug - Din 5 Pin Male - 180O - Gold/Gold, Bulk Rohs Compliant: Yes |Neutrik NYS322AG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.5200
  • 250 $4.1400
  • 500 $3.8500
  • 1,000 $3.6200
$3.6200 / $4.5200 Buy Now
DISTI # 568-NYS322AG
Mouser Electronics Circular DIN Connectors 5P MALE PLUG - DIN 180 GOLD/GOLD, REAN RoHS: Compliant 88
  • 1 $3.8200
  • 100 $3.2500
  • 200 $3.0200
  • 500 $2.9600
  • 1,000 $2.8500
  • 2,000 $2.8000
$2.8000 / $3.8200 Buy Now

CAD Models for NYS322AG by Neutrik USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NYS322AG by Neutrik USA Inc

NYS322AG
Neutrik USA Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEUTRIK AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Neutrik
Connector Type
CIRCULAR DIN CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
BRASS
Contact Style
RND PIN-SKT
DIN Conformance
YES
Durability
1000 Cycles
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Polarization Key
POLAR PIN POSITION
Shell Finish
GOLD
Termination Type
CRIMP
Total Number of Contacts
5
Want to compare parts?
  1. NYS322AG
    Neutrik USA Inc
    Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Crimp Terminal, Locking
    VS

Related Parts for NYS322AG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NYS322AG by Neutrik USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NYS322AG by Neutrik USA Inc

Select Manufacturer
Which Manufacturer of NYS322AG would you like to use for your alert(s)?
  • Please alert me when NYS322AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NYS322AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NYS322AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NYS322AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NYS322AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NYS322AG by Neutrik USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: