Part Details for NZG-50-2M by Micronetics
Overview of NZG-50-2M by Micronetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for NZG-50-2M
NZG-50-2M CAD Models
NZG-50-2M Part Data Attributes
|
NZG-50-2M
Micronetics
Buy Now
Datasheet
|
Compare Parts:
NZG-50-2M
Micronetics
Noise Source, 0.0001MHz Min, 2MHz Max, Through Hole Mount, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONETICS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 2 MHz | |
Operating Frequency-Min | 0.0001 MHz | |
Output Flatness | 0.5 dB | |
RF/Microwave Device Type | NOISE SOURCE | |
Surface Mount | NO |