-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Darlington Transistor, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7640
|
Newark | Bipolar Transistor, Npn, 100V, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:100V, Power Dissipation:1Wrohs Compliant: Yes |Onsemi NZT7053 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2230 | Buy Now |
DISTI #
47T5421
|
Newark | Bipolar (Bjt) Single Transistor, Darlington, Npn, 100 V, 200 Mhz, 1 W, 1.5 A, 1000 Rohs Compliant: Yes |Onsemi NZT7053 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2230 / $0.4160 | Buy Now |
DISTI #
29X6830
|
Newark | Transistor, Npn, 100V, 1.5A, Sot-223-3, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:100V Rohs Compliant: Yes |Onsemi NZT7053 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1980 | Buy Now |
DISTI #
NZT7053CT-ND
|
DigiKey | TRANS NPN DARL 100V 1.5A SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.1507 / $0.5200 | Buy Now |
DISTI #
NZT7053
|
Avnet Americas | Trans Darlington NPN 100V 1.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NZT7053) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1457 / $0.1739 | Buy Now |
DISTI #
512-NZT7053
|
Mouser Electronics | Darlington Transistors NPN Transistor Darlington RoHS: Compliant | 1505 |
|
$0.1500 / $0.4200 | Buy Now |
DISTI #
V72:2272_06305490
|
Arrow Electronics | Trans Darlington NPN 100V 1.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2303 Container: Cut Strips | Americas - 6 |
|
$0.1578 | Buy Now |
|
Future Electronics | NZT7 Series NPN 1 W 100 V 1.5 A Surface Mount Darlington Transistor - SOT-223 RoHS: Compliant pbFree: No Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1510 / $0.1580 | Buy Now |
|
Future Electronics | NZT7 Series NPN 1 W 100 V 1.5 A Surface Mount Darlington Transistor - SOT-223 RoHS: Compliant pbFree: No Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1510 / $0.1580 | Buy Now |
|
Rochester Electronics | NZT7053 - NPN Darlington Transistor RoHS: Compliant Status: Active Min Qty: 1 | 24981 |
|
$0.1457 / $0.1714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NZT7053
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZT7053
onsemi
NPN Darlington Transistor, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for NZT7053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZT7053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NZT7053 | Small Signal Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | NZT7053 vs NZT7053 |
NZT7053 | 1500mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | NZT7053 vs NZT7053 |