Part Details for O9322524MADA4SI by YangXing Technology
Overview of O9322524MADA4SI by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for O9322524MADA4SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30ppm CMOS 1.8V 24MHz SMD3225-4P Pre-programmed Oscillators ROHS | 132 |
|
$0.3167 / $0.3327 | Buy Now |