Part Details for OA109AP-11-1TB03 by Orion Fans
Overview of OA109AP-11-1TB03 by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109AP-11-1TB03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2355
|
Newark | Axial Fan, 97Cfm, 45Db, 27.6W, 115Vac, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:97Cfm, Noise Rating:45Dba, Power Rating:27.6W Rohs Compliant: Yes |Orion Fans OA109AP-11-1TB03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$21.0000 | Buy Now |
DISTI #
1053-1435-ND
|
DigiKey | FAN AXIAL 119.5X38.5MM 115VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
40 In Stock |
|
$24.4081 / $32.7300 | Buy Now |
DISTI #
670-OA109AP-11-1TB03
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 97CFM, 27W, 45dBA, 2500RPM, Ball, Terminals RoHS: Compliant | 12 |
|
$24.3300 / $31.3600 | Buy Now |
DISTI #
70244226
|
RS | AC Fan, 115V, 120x120x38mm,97CFM, 27.6W,45dBA, 2500RPM: Terminals | Orion Fans OA109AP-11-1TB03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$26.1800 / $32.7300 | Buy Now |
DISTI #
ORNOA109AP-11-1TB03
|
Heilind Electronics | Americas - 13 in Stock |
|
$29.7500 | Buy Now | |
|
Onlinecomponents.com | AC Fan - 115V - 20W - 120x120x38mm - 2250RPM - 42.5dB - Smart - Ball Bearing - Terminals | 0 |
|
$23.7400 / $31.4200 | Buy Now |
DISTI #
3593709
|
Farnell | AXIAL FAN, 97CFM, 45DB, 27.6W, 115VAC RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 5 |
|
$26.3649 / $36.0664 | Buy Now |
Part Details for OA109AP-11-1TB03
OA109AP-11-1TB03 CAD Models
OA109AP-11-1TB03 Part Data Attributes
|
OA109AP-11-1TB03
Orion Fans
Buy Now
|
Compare Parts:
OA109AP-11-1TB03
Orion Fans
|
Samacsys Manufacturer | Orion Fans |