Part Details for OA109AP-11-1TB1855 by Orion Fans
Overview of OA109AP-11-1TB1855 by Orion Fans
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109AP-11-1TB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2356
|
Newark | Axial Fan, Ball, 105Cfm, 48Db, 10W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:105Cfm, Noise Rating:48Dba, Power Rating:10W Rohs Compliant: Yes |Orion Fans OA109AP-11-1TB1855 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0500 / $45.2000 | Buy Now |
DISTI #
1053-1510-ND
|
DigiKey | FAN AXIAL 119.5X38.5MM 115VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
1908 In Stock |
|
$31.6605 / $42.4600 | Buy Now |
DISTI #
670-OA109AP111TB1855
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 105CFM, 20W, 48dBA, Ball, Terminal, IP55 RoHS: Compliant | 32 |
|
$31.6600 / $40.8900 | Buy Now |
DISTI #
70289117
|
RS | AC Fan, 115V, 120x120x38mm, 105CFM,48dBA, 10W,3100RPM, Terminals | Orion Fans OA109AP-11-1TB1855 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$34.3100 / $42.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | AC Fan - 115V - 120x120x38mm - Metal - 2650/3100RPM - 90/105cfm - 48dB - Terminals RoHS: Compliant |
42 In Stock |
|
$30.8900 / $43.0200 | Buy Now |
DISTI #
63046735
|
Verical | AC Fan Axial Ball Bearing 115V 100V to 120V 90CFM/105CFM 48dB 119.5 X 119.5 X 38.5mm High Speed RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2222 | Americas - 40 |
|
$44.1870 / $55.9260 | Buy Now |
DISTI #
63056124
|
Verical | AC Fan Axial Ball Bearing 115V 100V to 120V 90CFM/105CFM 48dB 119.5 X 119.5 X 38.5mm High Speed RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2222 | Americas - 39 |
|
$30.8400 | Buy Now |
|
Powell Electronics | AC FANS Min Qty: 1 | 11 |
|
$111.3800 / $121.5000 | Buy Now |
DISTI #
C1S543400009896
|
Chip1Stop | Unclassified RoHS: Compliant | 39 |
|
$33.7000 | Buy Now |
Part Details for OA109AP-11-1TB1855
OA109AP-11-1TB1855 CAD Models
OA109AP-11-1TB1855 Part Data Attributes
|
OA109AP-11-1TB1855
Orion Fans
Buy Now
|
Compare Parts:
OA109AP-11-1TB1855
Orion Fans
|
Samacsys Manufacturer | Orion Fans |