Part Details for OA109AP-11-1WB1855 by Orion Fans
Overview of OA109AP-11-1WB1855 by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109AP-11-1WB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2358
|
Newark | Axial Fan, Ball, 105Cfm, 48Db, 10W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:105Cfm, Noise Rating:48Dba, Power Rating:10W Rohs Compliant: Yes |Orion Fans OA109AP-11-1WB1855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$33.0500 / $45.2000 | Buy Now |
DISTI #
3937-OA109AP-11-1WB1855-ND
|
DigiKey | FAN AXIAL 119.5X38.5MM 115VAC Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$67.9636 / $80.3300 | Buy Now |
DISTI #
1053-1511-ND
|
DigiKey | FAN AXIAL 119.5X38.5MM 115VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
24 In Stock |
|
$31.6605 / $42.4600 | Buy Now |
DISTI #
670-OA109AP111WB1855
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 105CFM, 20W, 48dBA, Ball, Terminal, IP55 RoHS: Compliant | 5 |
|
$31.6600 / $42.3400 | Buy Now |
DISTI #
70289118
|
RS | AC Fan, 115V, 120x120x38mm, 105CFM,48dBA, 10W,3100RPM, Wire Leads | Orion Fans OA109AP-11-1WB1855 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 69 |
|
$33.9700 / $42.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | AC Fan - 115V - 120x120x38mm - Metal - 2650/3100RPM - 90/105cfm - 48dB - Wire Leads RoHS: Compliant | 0 |
|
$32.3600 / $42.7800 | Buy Now |
|
Neutron USA | AC Fans Fan AC 120x38mm 115V All Metal IP55 Wires | 0 |
|
$107.9600 | Buy Now |
DISTI #
10141524
|
TestEquity LLC | Orion Fans OA109AP-11-1WB1855 AC Fan, 115V/10W, 105CFM, 120x120x38mm, OA109AP-METAL Series | 0 |
|
$40.5000 | Buy Now |
Part Details for OA109AP-11-1WB1855
OA109AP-11-1WB1855 CAD Models
OA109AP-11-1WB1855 Part Data Attributes
|
OA109AP-11-1WB1855
Orion Fans
Buy Now
|
Compare Parts:
OA109AP-11-1WB1855
Orion Fans
|
Samacsys Manufacturer | Orion Fans |