Part Details for OA109AP-11-1WBXC by Orion Fans
Overview of OA109AP-11-1WBXC by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109AP-11-1WBXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7152
|
Newark | Axial Fan, 131Cfm, Ball, 38Mm, 120Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:131Cfm, Noise Rating:47Db, Power Rating:22W, Ip Rating:-Rohs Compliant: Yes |Orion Fans OA109AP-11-1WBXC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4500 / $35.4000 | Buy Now |
DISTI #
1053-OA109AP-11-1WBXC-ND
|
DigiKey | 115VAC 120X38MM XC Min Qty: 40 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1730 | Buy Now |
DISTI #
670-OA109AP-11-1WBXC
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 131CFM, 22W, 47dBA, 3300RPM, Ball, Lead Wires RoHS: Compliant | 30 |
|
$24.6600 / $29.1400 | Buy Now |
DISTI #
70103518
|
RS | AC Fan, 115V,0.17/0.18A, 120x120x32mm, 110/131CFM,8W,43/47dBA, Wire Leads | Orion Fans OA109AP-11-1WBXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 149 |
|
$22.1700 / $27.7200 | Buy Now |
|
Future Electronics | FAN AXIAL 120X38MM 120VAC TERM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$24.4000 / $25.6200 | Buy Now |
|
Onlinecomponents.com | AC Fan - 120 x 120 x 38mm - XC - 115VAC - 22W - 3300 RPM - 131 CFM - 47dB - 12" Wire Leads - Ball Bearing RoHS: Compliant | 0 |
|
$23.5400 / $31.1600 | Buy Now |
|
Powell Electronics | AC FANS Min Qty: 1 | 15 |
|
$81.1300 / $88.5000 | Buy Now |
|
Neutron USA | AC Fans Fan AC 120x38mm Wire 115/230V 110/131CFM | 0 |
|
$129.0300 | Buy Now |
DISTI #
10141520
|
TestEquity LLC | Orion Fans OA109AP-11-1WBXC AC Fan, 115V/22W, 131CFM, 120x120x38mm, OA109-XC Series | 0 |
|
$29.5000 | Buy Now |