Part Details for OA109AP-22-1TB by Orion Fans
Overview of OA109AP-22-1TB by Orion Fans
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109AP-22-1TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5894
|
Newark | Ac Fan, Ball, 120Mm, 3000Rpm, 230V Rohs Compliant: Yes |Orion Fans OA109AP-22-1TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$15.7900 / $21.5900 | Buy Now |
DISTI #
36AJ7162
|
Newark | Axial Fan, 104Cfm, Ball, 38.5Mm, 120Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:104Cfm, Noise Rating:42Db, Power Rating:15W Rohs Compliant: Yes |Orion Fans OA109AP-22-1TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8500 / $22.1200 | Buy Now |
DISTI #
1053-1008-ND
|
DigiKey | FAN AXIAL 120X38MM 230VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
1097 In Stock |
|
$15.1258 / $20.4400 | Buy Now |
DISTI #
670-OA109AP221TB
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 230VAC, 104CFM, 15W, 42dBA, 3000RPM, Ball, Terminals RoHS: Compliant | 354 |
|
$15.6000 / $21.4100 | Buy Now |
DISTI #
70103534
|
RS | AC Fan, 230V, 0.1/0.11A, 120x120x38mm, 110CFM, 15W, 3000RPM, 42dBA, Terminals | Orion Fans OA109AP-22-1TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 296 |
|
$17.1700 / $21.4600 | Buy Now |
|
Future Electronics | OA109 Series 3000 RPM 120 x 120 x 38 mm 110 CFM 230 V Dual Ball Bearing AC Fan RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3Box |
|
$15.8900 / $16.6900 | Buy Now |
|
Bisco Industries | 611 |
|
Buy Now | ||
DISTI #
ORNOA109AP-22-1TB
|
Heilind Electronics | FAN AC 120X38 230V 110CFM | Americas - 325 in Stock |
|
$19.5000 | Buy Now |
|
Onlinecomponents.com | AC Fan - 120 x 120 x 38mm - 230VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Bearing RoHS: Compliant |
748 In Stock |
|
$14.8900 / $23.1300 | Buy Now |
DISTI #
72818793
|
Verical | AC Fan Axial Ball Bearing 230V 200V to 250V 89CFM/104CFM 42dB 119.5 X 119.5 X 38.5mm High Speed Min Qty: 3 Package Multiple: 1 Date Code: 2244 | Americas - 726 |
|
$18.4349 / $28.5203 | Buy Now |