Part Details for OA109EC-UR-1TBIP68A by Orion Fans
Overview of OA109EC-UR-1TBIP68A by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA109EC-UR-1TBIP68A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1499
|
Newark | Ac Fan, Ball, 120Mm, 3200Rpm, 115V/230V Rohs Compliant: Yes |Orion Fans OA109EC-UR-1TBIP68A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$86.8100 / $100.0100 | Buy Now |
DISTI #
91AH9578
|
Newark | Axial Fan, Ball, 120Mm, 106Cfm, Terminal, Nominal Rated Voltage Ac:115V/230V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:106Cfm, Noise Rating:43Dba, Power Rating:5.2Wrohs Compliant: Yes |Orion Fans OA109EC-UR-1TBIP68A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6000 / $92.1100 | Buy Now |
DISTI #
1053-1814-ND
|
DigiKey | FAN 120X38MM 90-265VAC IP68 ATEX Min Qty: 1 Lead time: 19 Weeks Container: Box |
97 In Stock |
|
$66.1526 / $81.6600 | Buy Now |
DISTI #
670-OA109ECUR1TIP68A
|
Mouser Electronics | EC Fans EC Axial Fan, Universal Range, 120x120x38mm, 115/230VAC, Ball, Leads, IP68/ATEX RoHS: Compliant | 19 |
|
$64.0400 / $77.3000 | Buy Now |
DISTI #
71443196
|
RS | EC Fan, EC Motor, 115/230VAC, IP68, 106CFM, 3200 RPM, 43dB, OA109EC Series | Orion Fans OA109EC-UR-1TBIP68A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 705 |
|
$58.0900 | Buy Now |
|
Onlinecomponents.com | 120 mm x 120 mm x 38 mm Tube Axial Fan 115/230 VAC Ball Bearing 106CFM 43dBA Terminals RoHS: Compliant |
30 In Stock |
|
$66.3200 / $84.1000 | Buy Now |
|
Master Electronics | 120 mm x 120 mm x 38 mm Tube Axial Fan 115/230 VAC Ball Bearing 106CFM 43dBA Terminals RoHS: Compliant |
30 In Stock |
|
$66.3200 / $84.1000 | Buy Now |
|
Neutron USA | AC Fans Electronically Commutated (EC) Fan, 120x38mm, 90-265VAC, 106CFM, 4.9/5.2W, 43dBA, 3200RPM, Ball Bearing, 2 Wire Leads, IP68 ATEX | 0 |
|
$239.2600 | Buy Now |
Part Details for OA109EC-UR-1TBIP68A
OA109EC-UR-1TBIP68A CAD Models
OA109EC-UR-1TBIP68A Part Data Attributes:
|
OA109EC-UR-1TBIP68A
Orion Fans
Buy Now
|
Compare Parts:
OA109EC-UR-1TBIP68A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |