Part Details for OA119AP-11-1TB1855 by Orion Fans
Overview of OA119AP-11-1TB1855 by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA119AP-11-1TB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7185
|
Newark | Ac Fan, 128Cfm, 26W, 2950Rpm, 127X38.5Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:127Mm, External Depth:38.5Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:128Cfm, Noise Rating:48Db, Power Rating:26W Rohs Compliant: Yes |Orion Fans OA119AP-11-1TB1855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3800 / $54.9600 | Buy Now |
DISTI #
1053-1514-ND
|
DigiKey | FAN AXIAL 127X38.5MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
26 In Stock |
|
$36.3588 / $48.0200 | Buy Now |
DISTI #
670-OA119AP111TB1855
|
Mouser Electronics | AC Fans Axial Fan, 127x127x38mm, 115VAC, 128CFM, 26W, 48dBA, Ball, Terminal, IP55 RoHS: Compliant | 0 |
|
$36.3500 / $48.0100 | Order Now |
DISTI #
70289121
|
RS | AC Fan, 115V, 127x127x38mm, 128CFM,48dBA, 26W, 2950RPM, Terminals | Orion Fans OA119AP-11-1TB1855 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.4200 / $48.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.6400 | Buy Now |
|
Onlinecomponents.com | 127x38mm 115vac all metal IP55 terminal RoHS: Compliant | 0 |
|
$36.5400 / $48.3700 | Buy Now |
|
Neutron USA | AC Fans Axial Fan, 127x127x38mm, 115VAC, 128CFM, 26W, 48dBA, Ball, Terminal, IP55 | 2 |
|
$109.9900 | Buy Now |
DISTI #
10141554
|
TestEquity LLC | Orion Fans OA119AP-11-1TB1855 AC Fan, 115V/26W, 128CFM, 127x127x38mm, OA119AP-METAL Series | 0 |
|
$45.8000 | Buy Now |