Part Details for OA119AP-11-1WS by Orion Fans
Overview of OA119AP-11-1WS by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA119AP-11-1WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OA119AP111WS
|
Mouser Electronics | AC Fans Axial Fan, 127x127x38mm, 115VAC, 130CFM, 14W, 46.1dBA, 2725RPM, Sleeve, Wire RoHS: Compliant | 0 |
|
$17.7200 / $17.7500 | Order Now |
|
Onlinecomponents.com | FAN AC 127X38 115V SLEEVE, 130cfm RoHS: Compliant | 0 |
|
$15.3200 / $19.4900 | Buy Now |