Part Details for OA162-5E-115WB (ALTERNATE: OA162-5E-115B) by Orion Fans
Overview of OA162-5E-115WB (ALTERNATE: OA162-5E-115B) by Orion Fans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA162-5E-115WB (ALTERNATE: OA162-5E-115B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70103592
|
RS | AC Fan, 120V, 172x55mm, Round, 241CFM,31W,66dBA,3400RPM, Wire Leads | Orion Fans OA162-5E-115WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2200 / $62.7700 | RFQ |