Part Details for OA162AP-22-1TB1855 by Orion Fans
Overview of OA162AP-22-1TB1855 by Orion Fans
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA162AP-22-1TB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OA162AP221TB1855
|
Mouser Electronics | AC Fans Axial Fan, 150x172x55mm, 230VAC, 248CFM, 35W, 58.1dBA, 3125RPM, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$46.2000 / $46.2300 | Order Now |
|
Onlinecomponents.com | 172x55mm 230vac all metal IP55 terminal RoHS: Compliant | 0 |
|
$33.6000 / $42.7400 | Buy Now |