Part Details for OA162AP-22-2WB1855 by Orion Fans
Overview of OA162AP-22-2WB1855 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA162AP-22-2WB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7220
|
Newark | Axial Fan, 165Cfm, Ball, 55Mm, 172Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:55Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:165Cfm, Noise Rating:46Db, Power Rating:32W Rohs Compliant: Yes |Orion Fans OA162AP-22-2WB1855 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.5900 / $84.6400 | Buy Now |
DISTI #
1053-OA162AP-22-2WB1855-ND
|
DigiKey | 230VAC 172X55MM METAL Min Qty: 240 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1387 | Buy Now |
DISTI #
670-OA162AP222WB1855
|
Mouser Electronics | AC Fans Axial Fan, 150x172x55mm, 230VAC, 189CFM, 20W, 43.2dBA, 2390RPM, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$64.9100 | Order Now |
DISTI #
70859168
|
RS | AC Fan, All Metal, 172x150x55mm, 230VAC, 32W, 2500RPM, 165CFM, 46dB, Leadwire | Orion Fans OA162AP-22-2WB1855 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$63.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 | 0 |
|
$56.4300 | Buy Now |
|
Onlinecomponents.com | 172x55mm 230vac all metal IP55 wire lead RoHS: Compliant | 0 |
|
$53.6400 / $157.4200 | Buy Now |
DISTI #
10141574
|
TestEquity LLC | Orion Fans OA162AP-22-2WB1855 AC Fan, 230V/32W, 165CFM, 172x172x55mm, OA162AP-METAL Series | 0 |
|
$70.5300 | Buy Now |