Part Details for OA172AP-11-2WB1855 by Orion Fans
Overview of OA172AP-11-2WB1855 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172AP-11-2WB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7236
|
Newark | Ac Fan, 155Cfm, 32W, 2300Rpm, 172X51Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:155Cfm, Noise Rating:48Db, Power Rating:32W Rohs Compliant: Yes |Orion Fans OA172AP-11-2WB1855 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5600 / $83.5200 | Buy Now |
DISTI #
1053-OA172AP-11-2WB1855-ND
|
DigiKey | 115VAC 172X172X51MM METAL Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.4091 | Buy Now |
DISTI #
670-OA172AP112WB1855
|
Mouser Electronics | AC Fans Axial Fan, 172x172x51mm, 115VAC, 170CFM, 32W, 48dBA, 2300RPM, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$59.0000 | Order Now |
DISTI #
70859176
|
RS | AC Fan, All Metal, 172x172x51mm, 115VAC, 32W, 2300RPM, 155CFM, 48dB, Leadwire | Orion Fans OA172AP-11-2WB1855 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$73.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$55.6800 | Buy Now |
|
Onlinecomponents.com | 172x51mm 115vac all metal IP55 wire lead RoHS: Compliant | 0 |
|
$53.4800 / $150.3400 | Buy Now |
DISTI #
10141635
|
TestEquity LLC | Orion Fans OA172AP-11-2WB1855 AC Fan, 115V/32W, 155CFM, 172x172x51mm, OA172AP-METAL Series | 0 |
|
$69.6000 | Buy Now |