Part Details for OA172AP-22-3TB by Orion Fans
Overview of OA172AP-22-3TB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172AP-22-3TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7249
|
Newark | Ac Fan, 135Cfm, 16W, 1800Rpm, 172X51Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:135Cfm, Noise Rating:33Db, Power Rating:16W Rohs Compliant: Yes |Orion Fans OA172AP-22-3TB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4000 / $64.8000 | Buy Now |
DISTI #
1053-OA172AP-22-3TB-ND
|
DigiKey | 230VAC 172X172X51MM Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.2139 | Buy Now |
DISTI #
670-OA172AP-22-3TB
|
Mouser Electronics | AC Fans Axial Fan, 172x172x51mm, 230VAC, 135CFM, 16W, 33dBA, 1800RPM, Ball, Terminals RoHS: Compliant | 0 |
|
$42.2600 | Order Now |
DISTI #
70859173
|
RS | AC Fan, Square, 172x172x51mm, 220V Ball Bearing, 106CFM Terminal | Orion Fans OA172AP-22-3TB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$45.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$43.2000 | Buy Now |
|
Onlinecomponents.com | FAN AC 172X51 220V BALL, 106cfm RoHS: Compliant | 0 |
|
$41.4900 / $116.6400 | Buy Now |
DISTI #
10141607
|
TestEquity LLC | Orion Fans OA172AP-22-3TB AC Fan, 230V/16W, 135CFM, 172x172x51mm, OA172AP Series | 0 |
|
$54.0000 | Buy Now |