There are no models available for this part yet.
Overview of OA172AP-22-3TB1855 by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OA172AP-22-3TB1855 by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7250
|
Newark | Ac Fan, 110Cfm, 20W, 1600Rpm, 172X51Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:110Cfm, Noise Rating:36Db, Power Rating:20W Rohs Compliant: Yes |Orion Fans OA172AP-22-3TB1855 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5600 / $83.5200 | Buy Now | |
DISTI #
1053-OA172AP-22-3TB1855-ND
|
DigiKey | 230VAC 172X172X51MM METAL Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.4091 | Buy Now | |
DISTI #
670-OA172AP223TB1855
|
Mouser Electronics | AC Fans Axial Fan, 172x172x51mm, 230VAC, 135CFM, 20W, 36dBA, Ball, Terminal, IP55 RoHS: Compliant | 0 |
|
$54.4500 | Order Now | |
DISTI #
70859181
|
RS | AC Fan, All Metal, 172x172x51mm, 230VAC, 20W, 1600RPM, 110CFM, 36dB, Terminal | Orion Fans OA172AP-22-3TB1855 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$70.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$55.6800 | Buy Now | ||
Onlinecomponents.com | 172x51mm 230vac all metal IP55 terminal RoHS: Compliant | 0 |
|
$53.4800 / $150.3400 | Buy Now | ||
DISTI #
10141642
|
TestEquity LLC | Orion Fans OA172AP-22-3TB1855 AC Fan, 230V/20W, 110CFM, 172x172x51mm, OA172AP-METAL Series | 0 |
|
$69.6000 | Buy Now |