Part Details for OA172SAN-11-2TB by Orion Fans
Overview of OA172SAN-11-2TB by Orion Fans
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172SAN-11-2TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-OA172SAN-11-2TB-ND
|
DigiKey | AC FAN - 115V 172 X 150 X 51MM Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$53.8700 | Buy Now |
DISTI #
670-OA172SAN-11-2TB
|
Mouser Electronics | AC Fans AC Axial Fan, Natural Frame, 150x172x51mm, 115VAC, 0.48/39.8"H2O, Terminals RoHS: Compliant | 0 |
|
$41.6600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 | 0 |
|
$43.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.4900 / $116.6400 | Buy Now |