Part Details for OA172SAP-11-1TB(SF) by Orion Fans
Overview of OA172SAP-11-1TB(SF) by Orion Fans
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172SAP-11-1TB(SF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OA172SAP111TBSF
|
Mouser Electronics | AC Fans Axial Fan, 150x172x51mm, 115VAC, 226CFM, 31W, 58dBA, Ball, Terminal, Salt Fog RoHS: Compliant | 1 |
|
$70.6600 / $85.1700 | Buy Now |
DISTI #
70371396
|
RS | AC Fan, 115V, 172x150x51mm, Obround, 226CFM, 58dBA, 31W, 3400RPM, Terminals | Orion Fans OA172SAP-11-1TB(SF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.2600 / $82.6600 | RFQ |
|
Neutron USA | AC Fans Fan AC 172x150x51mm 115V 235CFM Salt Fog | 0 |
|
$183.0600 | Buy Now |