-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2385
|
Newark | Axial Fan, Ball, 210Cfm, 58Db, 42W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:210Cfm, Noise Rating:58Dba Rohs Compliant: Yes |Orion Fans OA172SAP-11-1TB1855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4900 / $70.8000 | Buy Now |
DISTI #
1053-1518-ND
|
DigiKey | FAN AXIAL 172X51MM 115VAC TERM Min Qty: 12 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$60.3792 | Buy Now |
DISTI #
670-OA17SAP111TB1855
|
Mouser Electronics | AC Fans Axial Fan, 150x172x51mm, 115VAC, 210CFM, 42W, 58dBA, Ball, Terminal, IP55 RoHS: Compliant | 5 |
|
$53.5200 / $63.8700 | Buy Now |
DISTI #
70289125
|
RS | AC Fan, 115V, 172x150x51mm, Obround, 210CFM,58dBA,42W,3100RPM, Terminals | Orion Fans OA172SAP-11-1TB1855 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$49.2700 / $61.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.4400 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | 172x150x38mm 115vac all metal IP55 terminal RoHS: Compliant | 0 |
|
$52.3000 / $69.2300 | Buy Now |
|
Neutron USA | AC Fans Fan AC 172x150x38mm 115V Metal IP55 Term | 0 |
|
$176.1000 | Buy Now |
DISTI #
10141620
|
TestEquity LLC | Orion Fans OA172SAP-11-1TB1855 AC Fan, 115V/42W, 210CFM, 172x150x51mm, OA172SAP-METAL Series | 0 |
|
$65.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy