Part Details for OA172SAP-11-1TBIP55 by Orion Fans
Overview of OA172SAP-11-1TBIP55 by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172SAP-11-1TBIP55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7264
|
Newark | Axial Fan, 226Cfm, Ball, 51Mm, 172Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:226Cfm, Noise Rating:58Db Rohs Compliant: Yes |Orion Fans OA172SAP-11-1TBIP55 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1000 / $61.2000 | Buy Now |
DISTI #
3937-OA172SAP-11-1TBIP55-ND
|
DigiKey | FAN AXIAL 172X51MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$85.6000 / $101.1600 | Buy Now |
DISTI #
1053-1449-ND
|
DigiKey | FAN AXIAL 172X51MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
9 In Stock |
|
$39.8687 / $51.9200 | Buy Now |
DISTI #
670-OA172SA111TBIP55
|
Mouser Electronics | AC Fans Axial Fan, 150x172x51mm, 115VAC, 226CFM, 31W, 58dBA, Ball, Terminal, IP55 RoHS: Compliant | 8 |
|
$39.8600 / $51.9000 | Buy Now |
DISTI #
70371551
|
RS | AC Fan, 115V, 172x150x51mm, Obround, 226CFM,58dBA,31W,3400RPM, Terminals | Orion Fans OA172SAP-11-1TBIP55 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$41.5400 / $51.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.8000 | Buy Now |
|
Onlinecomponents.com | FAN AC IP55-rated, 172x150x51mm 115V 226cfm RoHS: Compliant | 0 |
|
$40.6900 / $53.8700 | Buy Now |
|
Neutron USA | AC Fans Fan AC 172x51mm 115V BL Term IP55 235CFM | 0 |
|
$164.4600 | Buy Now |
DISTI #
10141644
|
TestEquity LLC | Orion Fans OA172SAP-11-1TBIP55 AC Fan, 115V/31W, 226CFM, 172x150x51mm, OA172SAP-IP55 Series | 0 |
|
$51.0000 | Buy Now |
Part Details for OA172SAP-11-1TBIP55
OA172SAP-11-1TBIP55 CAD Models
OA172SAP-11-1TBIP55 Part Data Attributes
|
OA172SAP-11-1TBIP55
Orion Fans
Buy Now
|
Compare Parts:
OA172SAP-11-1TBIP55
Orion Fans
|
Samacsys Manufacturer | Orion Fans |