Part Details for OA172SAP-22-1TBXC(SF) by Orion Fans
Overview of OA172SAP-22-1TBXC(SF) by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172SAP-22-1TBXC(SF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1520
|
Newark | Ac Fan, Ball, 172Mm, 3400Rpm, 230V Rohs Compliant: Yes |Orion Fans OA172SAP-22-1TBXC(SF) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$89.0500 / $117.8600 | Buy Now |
DISTI #
70859191
|
RS | AC Fan, Salt Fog, 172x150x55mm, 230VAC, 38W, 3400RPM, 293CFM, 60dB, Terminal | Orion Fans OA172SAP-22-1TBXC(SF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$79.6600 / $99.5800 | Buy Now |
DISTI #
4035444
|
element14 Asia-Pacific | AC FAN, BALL, 172MM, 3400RPM, 230V RoHS: Compliant Min Qty: 1 Container: Each | 29 |
|
$95.3925 / $117.7518 | Buy Now |
DISTI #
4035444
|
Farnell | AC FAN, BALL, 172MM, 3400RPM, 230V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 29 |
|
$184.3270 | Buy Now |
|
Neutron USA | AC Fans Fan AC 172x150x55mm 230V 293CFM Salt Fog | 0 |
|
$315.5600 | Buy Now |
Part Details for OA172SAP-22-1TBXC(SF)
OA172SAP-22-1TBXC(SF) CAD Models
OA172SAP-22-1TBXC(SF) Part Data Attributes:
|
OA172SAP-22-1TBXC(SF)
Orion Fans
Buy Now
|
Compare Parts:
OA172SAP-22-1TBXC(SF)
Orion Fans
|
Samacsys Manufacturer | Orion Fans |