There are no models available for this part yet.
Overview of OA172SAP-22-3WB by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OA172SAP-22-3WB by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7289
|
Newark | Ac Fan, 135Cfm, 16W, 1800Rpm, 172X51Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:135Cfm, Noise Rating:33Db Rohs Compliant: Yes |Orion Fans OA172SAP-22-3WB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9000 / $65.3400 | Buy Now | |
DISTI #
1053-OA172SAP-22-3WB-ND
|
DigiKey | 230VAC 172X150X51MM Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5658 | Buy Now | |
DISTI #
3937-OA172SAP-22-3WB-ND
|
DigiKey | 230VAC 172X150X51MM Min Qty: 200 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
670-OA172SAP223WB
|
Mouser Electronics | AC Fans Axial Fan, 150x172x51mm, 230VAC, 115CFM, 16W, 33.2dBA, 1700RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$42.6100 | Order Now | |
DISTI #
70859187
|
RS | AC Fan, 172X51mm, 220V, Ball Bearing, 106CFM | Orion Fans OA172SAP-22-3WB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$55.5400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$43.5600 | Buy Now | ||
Onlinecomponents.com | FAN AC 172X51 220V BALL, 106cfm RoHS: Compliant | 0 |
|
$41.8400 / $117.6100 | Buy Now | ||
Neutron USA | AC Fan, 172x150x51mm 230VAC, 135CFM, 1800rpm, 33dBA, 2 Wire Leads | 0 |
|
$121.6500 | Buy Now | ||
DISTI #
10141596
|
TestEquity LLC | Orion Fans OA172SAP-22-3WB AC Fan, 230V/16W, 135CFM, 172x150x51mm, OA172SAP Series | 0 |
|
$54.4500 | Buy Now |