Part Details for OA172SAP111TBXF by Orion Fans
Overview of OA172SAP111TBXF by Orion Fans
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172SAP111TBXF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-OA172SAP111TBXF-ND
|
DigiKey | FAN AC OA172SAP111TBXC W/F CLA Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
27 In Stock |
|
$50.1877 / $65.3600 | Buy Now |
DISTI #
670-OA172SAP111TBXF
|
Mouser Electronics | AC Fans AC Axial Fan, 150x172x51mm, 115VAC, 0.90"H2O, Terminals, Class F Insulation RoHS: Compliant | 0 |
|
$47.1100 / $57.7300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.5900 / $66.4100 | Buy Now |