Part Details for OA172SAPL-11-2TB by Orion Fans
Overview of OA172SAPL-11-2TB by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA172SAPL-11-2TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7293
|
Newark | Ac Fan, 162Cfm, 27W, 2750Rpm, 172X38Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:162Cfm, Noise Rating:50Db Rohs Compliant: Yes |Orion Fans OA172SAPL-11-2TB Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1000 / $61.2000 | Buy Now |
DISTI #
1053-1045-ND
|
DigiKey | FAN AXIAL 172X38.5MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$39.5597 / $51.9200 | Buy Now |
DISTI #
670-OA172SAPL-11-2TB
|
Mouser Electronics | AC Fans Axial Fan, 150x172x38mm, 115VAC, 160CFM, 28W, 50dBA, 2750RPM, Ball, Terminals RoHS: Compliant | 0 |
|
$43.8900 | Order Now |
DISTI #
70103530
|
RS | AC Fan, 115V, 172x150x38mm, Obround, 162CFM, 27W, 50dBA, 2750RPM, Terminals | Orion Fans OA172SAPL-11-2TB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 123 |
|
$42.3700 / $52.9600 | Buy Now |
|
Onlinecomponents.com | FAN AC 172X38 220V BALL, 103cfm RoHS: Compliant | 0 |
|
$39.1800 / $110.1600 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 11 |
|
$56.9660 / $63.2956 | Buy Now | |
|
Neutron USA | AC Fans Fan AC 172x38mm 220V Ball 103CFM Terminal | 0 |
|
$132.8200 | Buy Now |
DISTI #
10141578
|
TestEquity LLC | Orion Fans OA172SAPL-11-2TB AC Fan, 115V/27W, 162CFM, 172x150x38mm, OA172SAPL Series | 0 |
|
$51.0000 | Buy Now |
Part Details for OA172SAPL-11-2TB
OA172SAPL-11-2TB CAD Models
OA172SAPL-11-2TB Part Data Attributes
|
OA172SAPL-11-2TB
Orion Fans
Buy Now
|
Compare Parts:
OA172SAPL-11-2TB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |