Part Details for OA180AN-11-3TB1856 by Orion Fans
Overview of OA180AN-11-3TB1856 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA180AN-11-3TB1856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7309
|
Newark | Ac Fan, 210Cfm, 30W, 1650Rpm, 176X89Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:176Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:210Cfm, Noise Rating:41Db, Power Rating:30W Rohs Compliant: Yes |Orion Fans OA180AN-11-3TB1856 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.8300 / $132.9000 | Buy Now |
DISTI #
1053-OA180AN-11-3TB1856-ND
|
DigiKey | 115VAC 176X176X89MM METAL Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.9065 | Buy Now |
DISTI #
670-OA180AN113TB1856
|
Mouser Electronics | AC Fans Axial Fan, 176x176x89mm, 115VAC, 210CFM, 30W, 41dBA, Ball, Terminal, IP56 RoHS: Compliant | 0 |
|
$99.5200 | Order Now |
DISTI #
70859219
|
RS | AC Fan, All Metal, 176x176x89mm, 115VAC, 30W, 1650RPM, 210CFM, 41dB, Terminal | Orion Fans OA180AN-11-3TB1856 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$99.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$88.6000 | Buy Now |
|
Onlinecomponents.com | 176x89mm 115vac all metal IP56 terminal RoHS: Compliant | 0 |
|
$84.2200 / $247.1900 | Buy Now |
DISTI #
10141664
|
TestEquity LLC | Orion Fans OA180AN-11-3TB1856 AC Fan, 115V/30W, 210CFM, 176x176x89mm, OA180AN-METAL Series | 0 |
|
$110.7500 | Buy Now |