There are no models available for this part yet.
Overview of OA180AN-22-3TB1856 by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OA180AN-22-3TB1856 by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7314
|
Newark | Ac Fan, 210Cfm, 30W, 1650Rpm, 176X89Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:176Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:210Cfm, Noise Rating:41Db, Power Rating:30W Rohs Compliant: Yes |Orion Fans OA180AN-22-3TB1856 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.8300 / $132.9000 | Buy Now | |
DISTI #
3937-OA180AN-22-3TB1856-ND
|
DigiKey | 230VAC 176X176X89MM METAL Min Qty: 200 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
1053-OA180AN-22-3TB1856-ND
|
DigiKey | 230VAC 176X176X89MM METAL Min Qty: 200 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.9065 | Buy Now | |
DISTI #
670-OA180AN223TB1856
|
Mouser Electronics | AC Fans Axial Fan, 176x176x89mm, 230VAC, 210CFM, 30W, 41dBA, Ball, Terminal, IP56 RoHS: Compliant | 0 |
|
$85.9500 | Order Now | |
DISTI #
70859223
|
RS | AC Fan, All Metal, 176x176x89mm, 230VAC, 30W, 1650RPM, 210CFM, 41dB, Terminal | Orion Fans OA180AN-22-3TB1856 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$112.9700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$88.6000 | Buy Now | ||
Onlinecomponents.com | 176x89mm 230vac all metal IP56 terminal RoHS: Compliant | 0 |
|
$84.2200 / $247.1900 | Buy Now | ||
DISTI #
10141670
|
TestEquity LLC | Orion Fans OA180AN-22-3TB1856 AC Fan, 230V/30W, 210CFM, 176x176x89mm, OA180AN-METAL Series | 0 |
|
$110.7500 | Buy Now |