There are no models available for this part yet.
Overview of OA180AP-11-1TB by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OA180AP-11-1TB by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AH2397
|
Newark | Axial Fan, Ball, 375Cfm, 62Db, 70W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:180Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:375Cfm, Noise Rating:62Dba, Power Rating:70W Rohs Compliant: Yes |Orion Fans OA180AP-11-1TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$74.4600 / $98.5500 | Buy Now | |
DISTI #
83AK2413
|
Newark | Ac Fan, Ball, 180Mm, 3350Rpm, 115V Rohs Compliant: Yes |Orion Fans OA180AP-11-1TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.4800 / $96.9800 | Buy Now | |
DISTI #
1053-1048-ND
|
DigiKey | FAN AXIAL 180X89MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
160 In Stock |
|
$70.7808 / $87.3700 | Buy Now | |
DISTI #
670-OA180AP111TB
|
Mouser Electronics | AC Fans Axial Fan, 176x176x89mm, 115VAC, 409CFM, 70W, 62dBA, 3175RPM, Ball, Terminals RoHS: Compliant | 34 |
|
$70.7800 / $87.3600 | Buy Now | |
DISTI #
70103279
|
RS | AC Fan, 180x180x89mm, 115VAC, 70W, 3200RPMS, 420CFM, 62dB, Dual Ball, Terminal | Orion Fans OA180AP-11-1TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 403 |
|
$71.2900 / $89.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$73.0000 | Buy Now | ||
Onlinecomponents.com | FAN AC 180X89 115V TERMINAL, 375cfm RoHS: Compliant |
133 In Stock |
|
$68.3600 / $86.9300 | Buy Now | ||
DISTI #
52372233
|
Verical | AC Fan Axial Ball Bearing 115V 100V to 120V 361CFM/409CFM 62dB 180 X 180 X 89mm High Speed RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2006 | Americas - 129 |
|
$83.6614 / $109.0715 | Buy Now | |
Powell Electronics | AC FANS Min Qty: 1 | 10 |
|
$250.9400 / $273.7500 | Buy Now | ||
Master Electronics | FAN AC 180X89 115V TERMINAL, 375cfm RoHS: Compliant |
133 In Stock |
|
$68.3600 / $86.9300 | Buy Now |
CAD Models for OA180AP-11-1TB by Orion Fans
Part Data Attributes for OA180AP-11-1TB by Orion Fans
|
|
---|---|
Samacsys Manufacturer
|
Orion Fans
|