There are no models available for this part yet.
Overview of OA180AP-11-1WB by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OA180AP-11-1WB by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7320
|
Newark | Axial Fan, 409Cfm, Ball, 89Mm, 176Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:176Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:409Cfm, Noise Rating:62Db, Power Rating:70W, Ip Rating:-Rohs Compliant: Yes |Orion Fans OA180AP-11-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.3800 / $109.5000 | Buy Now | |
DISTI #
3937-OA180AP-11-1WB-ND
|
DigiKey | FAN AXIAL 180X89MM 115VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
Buy Now | ||
DISTI #
1053-1049-ND
|
DigiKey | FAN AXIAL 180X89MM 115VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$70.7808 / $87.3700 | Buy Now | |
DISTI #
670-OA180AP111WB
|
Mouser Electronics | AC Fans Axial Fan, 176x176x89mm, 115VAC, 409CFM, 70W, 62dBA, 3175RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$77.4200 / $89.6900 | Order Now | |
DISTI #
70103278
|
RS | AC Fan, 180x180x89mm, 115VAC, 70W, 3200RPMS, 420CFM, 62dB, Dual Ball, Leadwire | Orion Fans OA180AP-11-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$72.6900 / $90.8600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$73.0000 | Buy Now | ||
DISTI #
ORNOA180AP-11-1WB
|
Heilind Electronics | Americas - 1 in Stock |
|
$91.2500 | Buy Now | ||
Onlinecomponents.com | FAN AC 180X89 115V WIRE LEAD, 375cfm RoHS: Compliant |
39 In Stock 50 On Order |
|
$70.2100 / $90.4100 | Buy Now | ||
DISTI #
82392319
|
Verical | AC Fan Axial Ball Bearing 115V 100V to 120V 361CFM/409CFM 62dB 180 X 180 X 89mm High Speed RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2417 | Americas - 37 |
|
$97.9680 / $117.5330 | Buy Now | |
DISTI #
ORNOA180AP-11-1WB
|
Interstate Connecting Components | 1 |
|
$91.2500 | Buy Now |