Part Details for OA180AP-22-1WB1869K by Orion Fans
Overview of OA180AP-22-1WB1869K by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA180AP-22-1WB1869K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0089
|
Newark | Ac Axial Fan, Ball, 176Mm, 380Cfm, 230V, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:176Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:380Cfm, Noise Rating:63Db, Power Rating:80W Rohs Compliant: Yes |Orion Fans OA180AP-22-1WB1869K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$98.4700 | Buy Now |
DISTI #
1053-OA180AP-22-1WB1869K-ND
|
DigiKey | AC FAN, IP69K, 176X176X89MM, 230 Min Qty: 1 Lead time: 19 Weeks Container: Box |
2 In Stock |
|
$90.0000 | Buy Now |
DISTI #
670-OA18AP221WB1869K
|
Mouser Electronics | AC Fans Axial Fan, 176x176x89mm, 230VAC, 380CFM, 80W, 63dBA, 3250RPM, Ball, Wire, IP69K RoHS: Compliant | 1 |
|
$105.5600 / $110.9500 | Buy Now |
DISTI #
72127337
|
RS | AC Fan, IP69K, 176X176X89mm, 230VAC, Dual Ball, 80W, 3250RPM, 380CFM, Leadwire | Orion Fans OA180AP-22-1WB1869K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$113.8300 / $142.2900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$111.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.6300 / $137.5600 | Buy Now |
|
Neutron USA | AC Fans AC Fan, 176x176x89mm, 230VAC, 380CFM, 80W, 63dBA, 3250RPM, 0.76inH2O, Dual Ball Bearing, Lead Wires, IP69K Rated | 0 |
|
$301.0900 | Buy Now |
DISTI #
10141678
|
TestEquity LLC | Orion Fans OA180AP-22-1WB1869K AC Fan, 230V/80W, 380CFM, 176x176x89mm, OA180AP-IP69K Series | 0 |
|
$139.5000 | Buy Now |