Part Details for OA180APL-11-1TB1869K by Orion Fans
Overview of OA180APL-11-1TB1869K by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA180APL-11-1TB1869K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0090
|
Newark | Ac Axial Fan, Ball, 180Mm, 400Cfm, 115V, Fan Frame Type:Square, Fan Frame Size:180Mm, External Depth:65Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:400Cfm, Noise Rating:65Db, Power Rating:80W, Rated Speed:3250Rpm, Current Rating:- Rohs Compliant: Yes |Orion Fans OA180APL-11-1TB1869K Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.1300 / $142.2000 | Buy Now |
DISTI #
1053-OA180APL-11-1TB1869K-ND
|
DigiKey | AC FAN, IP69K, 180X180X65MM, 115 Min Qty: 1 Lead time: 19 Weeks Container: Box |
15 In Stock |
|
$115.4140 / $139.2000 | Buy Now |
DISTI #
670-OA18AL111TB1869K
|
Mouser Electronics | AC Fans Axial Fan, 180x180x65mm, 115VAC, 400CFM, 80W, 65dBA, Ball, Terminal, IP69K RoHS: Compliant | 1 |
|
$115.4100 / $139.2000 | Buy Now |
DISTI #
72127332
|
RS | AC Fan, IP69K, 180x180x65mm, 115VAC, Dual Ball, 80W, 3250RPM, 400CFM, Terminal | Orion Fans OA180APL-11-1TB1869K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.2800 / $139.2000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$116.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.2600 / $143.3700 | Buy Now |
|
Neutron USA | AC Fans AC Fan, 180x180x65mm, 115VAC, 400CFM, 80W, 65dBA, 3250RPM, 0.8inH2O, Dual Ball Bearing, Terminals, IP69K Rated | 0 |
|
$292.7400 | Buy Now |
DISTI #
10141704
|
TestEquity LLC | Orion Fans OA180APL-11-1TB1869K AC Fan, 115V/80W, 400CFM, 180x180x65mm, OA180APL-IP69K Series | 0 |
|
$145.3900 | Buy Now |
Part Details for OA180APL-11-1TB1869K
OA180APL-11-1TB1869K CAD Models
OA180APL-11-1TB1869K Part Data Attributes:
|
OA180APL-11-1TB1869K
Orion Fans
Buy Now
|
Compare Parts:
OA180APL-11-1TB1869K
Orion Fans
|
Samacsys Manufacturer | Orion Fans |